The AIAS-01-4R7K is a through-hole wirewound inductor with an inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.445A and a maximum DC resistance of 0.91 ohms. The inductor's lead style is axial and it has a product length of 6.6mm and a product diameter of 2.8mm. The operating temperature range is from -55 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.445A |
| Maximum Saturation Current | 0.445A |
| Max DC Resistance | 0.91Ohm |
| Minimum Quality Factor | 38 |
| Minimum Self Resonant Frequency | 79MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |