The AIAS-01-820J is an 82uH wirewound inductor with a 5% tolerance and a maximum DC current of 0.219A. It features a minimum quality factor of 57 and a minimum self-resonant frequency of 16.8MHz. The inductor is designed for through-hole mounting and has a product length of 6.6mm and a product diameter of 2.8mm. It operates over a temperature range of -55°C to 85°C.
Abracon AIAS-01-820J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.219A |
| Maximum Saturation Current | 0.219A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 16.8MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-01-820J to view detailed technical specifications.
No datasheet is available for this part.