Inductor Power Wirewound 82uH 20% 2.5MHz 57Q-Factor 0.219A 3.7Ohm DCR AXL
Abracon AIAS-01-820M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.219A |
| Maximum Saturation Current | 0.219A |
| Max DC Resistance | 3.7Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 16.8MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-01-820M to view detailed technical specifications.
No datasheet is available for this part.