The AIAS-01-R12K is a general purpose inductor from Abracon with a nominal inductance of 0.12uH and a tolerance of 10%. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.087 ohms. It is designed for use in RF inductor applications and has a self resonance frequency of 400 MHz. The inductor is available in an axial through-hole package.
Abracon AIAS-01-R12K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.087 |
| Rated Current-Max | 1.36 |
| Test Frequency | 25 |
| Self Resonance Frequency | 400 |
| Manufacturer Series | AIAS-01 |
| Quality Factor-Min (at L-nom) | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AIAS-01-R12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.