The AIAS-01-R39J is a through-hole wirewound inductor from Abracon. It has a type of power inductor with a wirewound technology and an inductance of 0.39uH. The inductor has a tolerance of 5% and is tested at a frequency of 25M. It can handle a maximum DC current of 0.83A and a maximum saturation current of 0.83A. The inductor has a maximum DC resistance of 0.259R and a minimum quality factor of 32. It also has a minimum self-resonant frequency of 348M. The inductor is available in an axial lead style and has a product length of 6.6 and a product diameter of 2.8. It operates within a temperature range of -55 to 85 degrees Celsius.
Abracon AIAS-01-R39J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.83A |
| Max DC Resistance | 0.259Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 348MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-01-R39J to view detailed technical specifications.
No datasheet is available for this part.