The AIAS-01-R39M is a through-hole wirewound inductor with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current rating of 0.83A and a maximum saturation current of 0.83A. The inductor's maximum DC resistance is 0.259 ohms and it has a minimum quality factor of 32. The self resonant frequency is a minimum of 348MHz. The inductor is designed for use in applications where a through-hole axial lead style is required, with a product length of 6.6mm and a product diameter of 2.8mm. The operating temperature range is from -55C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.83A |
| Maximum Saturation Current | 0.83A |
| Max DC Resistance | 0.259Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 348MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |