Inductor Power Wirewound 0.68uH 20% 25MHz 30Q-Factor 0.555A 0.58Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.555A |
| Maximum Saturation Current | 0.555A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 262MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |