Inductor Power Wirewound 1uH 20% 25MHz 42Q-Factor 1.26A 0.208Ohm DCR AXL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.26A |
| Maximum Saturation Current | 1.26A |
| Max DC Resistance | 0.208Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 136MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |