The AIAS-02-331M is a power inductor from Abracon with a wirewound technology and 330uH inductance. It has a tolerance of 20% and is tested at 790KHz. The maximum DC current is 0.13A, and the maximum saturation current is also 0.13A. The inductor has a maximum DC resistance of 18.6 and a minimum quality factor of 57. It is available in an axial lead style with a product length of 8.38mm and a product diameter of 3.3mm. The operating temperature range is -55C to 85C.
Checking distributor stock and pricing after the page loads.
Abracon AIAS-02-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.13A |
| Max DC Resistance | 18.6Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 8.4MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.