Inductor Power Wirewound 0.39uH 5% 25MHz 42Q-Factor 1.06A 0.292Ohm DCR AXL
Abracon AIAS-02-R39J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.06A |
| Maximum Saturation Current | 1.06A |
| Max DC Resistance | 0.292Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 271MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-02-R39J to view detailed technical specifications.
No datasheet is available for this part.