The AIAS-02-R39M is a through-hole wirewound inductor from Abracon. It has a type of power inductors with a technology of wirewound and an inductance of 0.39uH. The inductor has a tolerance of 20% and is tested at a frequency of 25M. It can handle a maximum DC current of 1.06A and a maximum saturation current of 1.06A. The inductor has a maximum DC resistance of 0.292 and a minimum quality factor of 42. It also has a minimum self resonant frequency of 271M. The inductor is available in an axial lead style with a product length of 8.38 and a product diameter of 3.3. It operates between a minimum temperature of -55 degrees Celsius and a maximum temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.06A |
| Maximum Saturation Current | 1.06A |
| Max DC Resistance | 0.292Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 271MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |