The AIAS-02-R68M is a 0.68uH wirewound inductor with a tolerance of 20% and a maximum DC current of 0.84A. It has a minimum quality factor of 36 and a minimum self resonant frequency of 216MHz. The inductor is designed for through-hole mounting and has a product length of 8.38mm and a product diameter of 3.3mm. It operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.84A |
| Maximum Saturation Current | 0.84A |
| Max DC Resistance | 0.472Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 216MHz |
| Lead Style | Axial |
| Product Length | 8.38mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |