Inductor Power Shielded Wirewound 15000uH 5% 79KHz 30Q-Factor 0.012A 157Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.012A |
| Maximum Saturation Current | 0.012A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 157Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.29MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |