This shielded wirewound inductor features an inductance of 18kOhm with a tolerance of 5%. It has a maximum DC current of 0.01A and a maximum saturation current of 0.01A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 30 and a minimum self resonant frequency of 280kHz. It is designed for through-hole mounting and has a product length of 10.4mm and a product diameter of 4.11mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 18000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.01A |
| Maximum Saturation Current | 0.01A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 175Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 0.28MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |