The AIAS-03-221M is a 220uH wirewound inductor with a tolerance of 20%. It has a maximum DC current of 0.25A and a maximum saturation current of 0.25A. The inductor's maximum DC resistance is 5 ohms. It has a minimum quality factor of 58 and a minimum self resonant frequency of 7.5MHz. The inductor is available in an axial lead style and has a product length of 10.41mm and a product diameter of 4.06mm. It operates over a temperature range of -55°C to 85°C.
Abracon AIAS-03-221M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.25A |
| Maximum Saturation Current | 0.25A |
| Max DC Resistance | 5Ohm |
| Minimum Quality Factor | 58 |
| Minimum Self Resonant Frequency | 7.5MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-03-221M to view detailed technical specifications.
No datasheet is available for this part.