The AIAS-03-222J-T is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 5% and is tested at a frequency of 250KHz. The inductor's maximum DC current and saturation current are both 0.027A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 33.8 ohms and a minimum quality factor of 45. It is available in an axial lead style with a product length of 10.4mm and a product diameter of 4.11mm. The operating temperature range is from -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.027A |
| Maximum Saturation Current | 0.027A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 33.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 0.97MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |