This shielded wirewound inductor has a maximum DC current of 0.009A and a maximum saturation current of 0.009A. The inductance is 22000uH with a tolerance of 5%. The inductor has a minimum quality factor of 27 and a minimum self-resonant frequency of 0.25MHz. It is designed for through-hole mounting with an axial lead style and a product length of 10.4mm and product diameter of 4.11mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 79KHz |
| Maximum DC Current | 0.009A |
| Maximum Saturation Current | 0.009A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 274Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 0.25MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |