Inductor Power Shielded Wirewound 270uH 5% 790KHz 55Q-Factor 0.07A 5.8Ohm DCR AXL T/R
Abracon AIAS-03-271J-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.07A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAS-03-271J-T to view detailed technical specifications.
No datasheet is available for this part.