This wirewound inductor has a maximum DC current rating of 0.24A and a maximum saturation current of 0.24A. The inductor's maximum DC resistance is 5.8 ohms and the minimum quality factor is 60. Operating temperature range is from -55°C to 85°C. The inductor is available in an axial lead style with a product length of 10.41mm and a product diameter of 4.06mm.
Abracon AIAS-03-271K technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-03-271K to view detailed technical specifications.
No datasheet is available for this part.