The AIAS-03-271K-T is a shielded wirewound inductor with a nominal inductance of 270uH and a tolerance of 10%. It has a maximum DC current rating of 0.07A and a maximum saturation current of 0.07A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 5.8 and a minimum quality factor of 55. It operates over a temperature range of -55 to 105 degrees Celsius.
Abracon AIAS-03-271K-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.07A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIAS-03-271K-T to view detailed technical specifications.
No datasheet is available for this part.