The AIAS-03-271M is a power inductor with a wirewound technology and 270uH inductance. It has a tolerance of 20% and is tested at 790KHz. The maximum DC current is 0.24A, and the maximum saturation current is also 0.24A. The maximum DC resistance is 5.8, and the minimum quality factor is 60. The self resonant frequency is a minimum of 7M. The inductor is available in an axial lead style and is designed for through-hole mounting. It operates over a temperature range of -55 to 85 degrees Celsius.
Abracon AIAS-03-271M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.24A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 7MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-03-271M to view detailed technical specifications.
No datasheet is available for this part.