The AIAS-03-4R7K-T is a shielded wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.38A and a maximum saturation current of 0.38A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 44 and a minimum self-resonant frequency of 70M. It is designed for through-hole mounting and has a product length of 10.4mm and a product diameter of 4.11mm. The operating temperature range is from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 70MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |