This Abracon AIAS-03-R12K is a general purpose inductor with a nominal inductance of 0.12uH and a minimum quality factor of 51 at the nominal inductance. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a rated current of 2.8A. It is suitable for RF inductor applications and has a self-resonance frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.034 |
| Rated Current-Max | 2.8 |
| Test Frequency | 25 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | AIAS-03 |
| Quality Factor-Min (at L-nom) | 51 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |