The AIAS-03-R12K-T is a shielded wirewound inductor with a type of power inductor, technology of wirewound, and protection style of shielded. It has an inductance of 0.12uH and a tolerance of 10%. The maximum DC current is 1.53A, and the maximum saturation current is also 1.53A. The inductance decrease percentage at the maximum saturation current is 10%. The maximum DC resistance is 0.34, and the minimum quality factor is 51. The minimum self-resonant frequency is 250M. The inductor is available in an axial lead style with a product length of 10.4 and a product diameter of 4.11. It operates within a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.53A |
| Maximum Saturation Current | 1.53A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.34Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 10.4mm |
| Product Diameter | 4.11mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |