The AIAS-03-R39J is a through-hole wirewound inductor from Abracon with an inductance of 0.39uH and a tolerance of 5%. It has a maximum DC current rating of 0.11A and a maximum DC resistance of 0.18 ohms. The inductor is tested at a frequency of 25MHz and has a minimum quality factor of 44 and a minimum self-resonant frequency of 250MHz. It is designed for use in a temperature range of -55C to 85C.
Abracon AIAS-03-R39J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AIAS-03-R39J to view detailed technical specifications.
No datasheet is available for this part.