The AIAS-03-R39M is a wirewound inductor with an inductance of 0.39uH and a tolerance of 20%. It has a maximum DC current of 0.11 and a maximum saturation current of 0.11. The inductor's maximum DC resistance is 0.18, and its minimum quality factor is 44. The self-resonant frequency is at least 250MHz. The inductor is available in an axial lead style with a product length of 10.41mm and a product diameter of 4.06mm. It operates over a temperature range of -55C to 85C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.11A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |