The AIAS-03-R68M is a 0.68uH wirewound power inductor with a tolerance of 20%. It has a maximum DC current rating of 0.75A and a maximum saturation current of 0.75A. The inductor's maximum DC resistance is 0.45 ohms. It is designed for through-hole mounting with an axial lead style. The inductor operates over a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.75A |
| Maximum Saturation Current | 0.75A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 42 |
| Minimum Self Resonant Frequency | 190MHz |
| Lead Style | Axial |
| Product Length | 10.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |