Inductor Power Wirewound 220uH 5% 790KHz 65Q-Factor 0.251A 3.48Ohm DCR AXL
Abracon AIAS-04-221J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.251A |
| Maximum Saturation Current | 0.251A |
| Max DC Resistance | 3.48Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 9.4MHz |
| Lead Style | Axial |
| Product Length | 11.41mm |
| Product Diameter | 4.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.