The AIAS-04-683K is a general purpose inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a maximum operating temperature of 85C and a minimum operating temperature of -55C. The inductor is shielded and has a DC resistance of 410. It is suitable for RF inductor applications and has a self resonance frequency of 0.35.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 68000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 410 |
| Rated Current-Max | 0.024 |
| Test Frequency | 0.079 |
| Self Resonance Frequency | 0.35 |
| Manufacturer Series | AIAS-04 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |