This is a general purpose inductor with a nominal inductance of 120nH and a DC resistance of 13mΩ. It has a maximum rated current of 0.042A and an operating temperature range of -25°C to 105°C. The inductor is shielded and has a self-resonance frequency of 8MHz. It is designed for use in RF applications and is available in an axial package with a tolerance of 5%.
Abracon AICC-00-121J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.042 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | AICC-00 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AICC-00-121J to view detailed technical specifications.
No datasheet is available for this part.