The AICC-00-1R2M is a through-hole wirewound ferrite inductor with a nominal inductance of 1.2uH and a tolerance of 20%. It has a maximum DC current rating of 0.26A and a maximum DC resistance of 0.9 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 40. It has a minimum self resonant frequency of 110M and is suitable for use in temperatures ranging from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 4.06mm |
| Product Diameter | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |