The AICC-00-2R2J is a general purpose inductor with a nominal inductance of 2.2uH and a tolerance of 5%. It has a maximum rated current of 0.23A and is designed for use in RF applications. The inductor is shielded and has a self-resonance frequency of 45. It is available in an axial package with a terminal placement of AXIAL. The operating temperature range is from -25 to 105 degrees Celsius.
Abracon AICC-00-2R2J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.2 |
| Rated Current-Max | 0.23 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 45 |
| Manufacturer Series | AICC-00 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AICC-00-2R2J to view detailed technical specifications.
No datasheet is available for this part.