This ferrite wirewound inductor has a nominal inductance of 0.39uH with a tolerance of 20%. It can handle a maximum DC current of 0.35A and has a maximum DC resistance of 0.51. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 150M. It is available in an axial lead style with a product length of 4.06mm and a product diameter of 2.54mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4.06mm |
| Product Diameter | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |