The AICC-01-1R8J is a general purpose inductor with a nominal inductance of 1.8uH and a tolerance of 5%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is unshielded and has a DC resistance of 1.1. It is designed for use in RF inductor applications and has a self resonance frequency of 121.
Abracon AICC-01-1R8J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.24 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 121 |
| Manufacturer Series | AICC-01 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AICC-01-1R8J to view detailed technical specifications.
No datasheet is available for this part.