The AICC-01-221J is a general purpose inductor from Abracon with a nominal inductance of 220uH and a DC resistance of 17mOhm. It is designed for use in RF applications and has a maximum operating temperature of 105C. The inductor is available in an axial package and is not shielded. It has a minimum operating temperature of -25C and a maximum rated current of 0.075A.
Abracon AICC-01-221J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17 |
| Rated Current-Max | 0.075 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3 |
| Manufacturer Series | AICC-01 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AICC-01-221J to view detailed technical specifications.
No datasheet is available for this part.