Inductor Power Wirewound 330uH 20% 796KHz 50Q-Factor Ferrite 0.06A 20Ohm DCR AXL Automotive Bulk
Checking distributor stock and pricing after the page loads.
Abracon AICC-01-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 20Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2.6MHz |
| Lead Style | Axial |
| Product Length | 7.11mm |
| Product Diameter | 3.05mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.