The AICC-01-R33K-T is a general purpose axial inductor with a nominal inductance of 0.33uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a rated current of 0.37A. The inductor is shielded and has a self resonance frequency of 150. It is designed for high current applications and is available in a through-hole package.
Abracon AICC-01-R33K-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.48 |
| Rated Current-Max | 0.37 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | AICC-01 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.