The Abracon AICC-01-R56K-T is a general purpose inductor with a nominal inductance of 0.56uH and a minimum quality factor of 40. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is designed for high current applications and has a DC resistance of 0.61. It is available in an axial package with a terminal placement of axial and is not shielded.
Checking distributor stock and pricing after the page loads.
Abracon AICC-01-R56K-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.61 |
| Rated Current-Max | 0.32 |
| Test Frequency | 25.2 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | AICC-01 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.