This Abracon AICC-02-150K is a general purpose axial inductor with a nominal inductance of 15uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is rated for a maximum current of 0.335A and has a DC resistance of 1. It is designed for use in RF inductor applications and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
Abracon AICC-02-150K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.335 |
| Test Frequency | 2.52 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | AICC-02 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.