The AICC-02-2R2K is a general purpose inductor from Abracon with a nominal inductance of 2.2uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is available in an axial package with a terminal placement of axial and is not shielded. It has a DC resistance of 0.25 ohms and a maximum rated current of 0.63A. The inductor is designed for RF applications and has a self resonance frequency of 110 and a test frequency of 7.96.
Checking distributor stock and pricing after the page loads.
Abracon AICC-02-2R2K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.25 |
| Rated Current-Max | 0.63 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 110 |
| Manufacturer Series | AICC-02 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.