The AICC-02-331M is a power inductor with a wirewound technology and a ferrite core material. It has an inductance of 330uH with a tolerance of 20%. The maximum DC current is 0.1A and the maximum DC resistance is 11.6R. The inductor is available in an axial lead style with a product length of 6.22mm and a product diameter of 2.54mm. It operates within a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
Abracon AICC-02-331M technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 11.6Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3.4MHz |
| Lead Style | Axial |
| Product Length | 6.22mm |
| Product Diameter | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.