The AICC-02-561K is a general purpose inductor with a nominal inductance of 560uH and a tolerance of 10%. It has a DC resistance of 23mOhm and a maximum rated current of 0.085A. The inductor is designed for RF applications and is not shielded. It is available in an axial through-hole package with a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Abracon AICC-02-561K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 560 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 23 |
| Rated Current-Max | 0.085 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 2.3 |
| Manufacturer Series | AICC-02 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AICC-02-561K to view detailed technical specifications.
No datasheet is available for this part.