Inductor Power Wirewound 0.39uH 5% 25.2MHz 40Q-Factor Ferrite 1A 0.09Ohm DCR AXL Automotive Bulk
Abracon AICC-02-R39J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 320MHz |
| Lead Style | Axial |
| Product Length | 6.22mm |
| Product Diameter | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Abracon AICC-02-R39J to view detailed technical specifications.
No datasheet is available for this part.