The AICC-02-R39M is a power inductor with a wirewound technology and ferrite core material. It has an inductance of 0.39uH with a tolerance of 20%. The inductor can handle a maximum DC current of 1A and has a maximum DC resistance of 0.09 ohms. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 320M. The inductor is available in an axial lead style and has a product length of 6.22mm and a product diameter of 2.54mm. It operates within a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 320MHz |
| Lead Style | Axial |
| Product Length | 6.22mm |
| Product Diameter | 2.54mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |