Inductor Power Wirewound 220uH 5% 796KHz 70Q-Factor Ferrite 0.155A 5.1Ohm DCR AXL Automotive T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 5.1Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 3MHz |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.55mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |