This through-hole fixed inductor features a wirewound construction with an inductance of 4.7uH and a tolerance of 10%. It can handle a maximum DC current of 0.62A and has a maximum DC resistance of 0.39. The inductor's lead style is axial and it measures 9.53mm in length and 3.3mm in diameter. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.62A |
| Maximum Saturation Current | 0.62A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 80MHz |
| Lead Style | Axial |
| Product Length | 9.53mm |
| Product Diameter | 3.3mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |