Inductor Power Toroid 250uH 20% 20KHz 10A 200mOhm DCR RDL
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Toroid |
| Inductance | 250uH |
| Tolerance | 20% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 0.2Ohm |
| Lead Style | Radial |
| Product Length | 21.1mm |
| Product Depth | 11.4mm |
| Height | 24.4mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 130°C |
| RoHS Version | 2002/95/EC |