Inductor RF Multi-Layer 0.015uH 5% 100MHz 5Q-Factor Ceramic 0.15A 1.1Ohm DCR 0201 T/R
Abracon AIMC-0201-15NJT technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 5 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.