Surface mount fixed inductor with 27nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 0402 case size (1005 metric), and unshielded construction. Operates within a -55°C to +125°C temperature range, offering a maximum DC current of 300mA and a DC resistance of 1 Ohm. This component boasts a Q factor of 9 at 100MHz and a self-resonant frequency of 1.6GHz, supplied in tape and reel packaging.
Abracon AIMC-0402-27NJ-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1R |
| Height | 0.5mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | AIMC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon AIMC-0402-27NJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.