This 0402 RF ceramic inductor from Abracon features a multi-layer construction with a ceramic core material. It has an inductance of 0.0041uH with a tolerance of 0.3nH, and is tested at a frequency of 250MHz. The inductor can handle a maximum DC current of 0.65A and has a maximum DC resistance of 0.12R. It also boasts a minimum quality factor of 20 and a minimum self-resonant frequency of 6GHz. The inductor is designed for surface mount applications and has a case size of 0402, with dimensions of 1.15mm in length, 0.65mm in height, and 0.75mm in depth. It operates over a temperature range of -55 to 125 degrees Celsius.
Abracon AIMC-0402HQ-4N1S-T technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.65mm |
| Product Depth | 0.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Abracon AIMC-0402HQ-4N1S-T to view detailed technical specifications.
No datasheet is available for this part.